The AD9854ASQZ is an 80-pin quad phase-locked loop (PLL) IC from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. The IC is packaged in a 14mm x 14mm HLQFP package. It features a single function and 80 terminals in a quad terminal position.
Analog Devices AD9854ASQZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9854ASQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.