
Analog Devices AD9856AST technical specifications.
| Package/Case | LQFP |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 530mA |
| Operating Supply Current | 530mA |
| Packaging | Tray |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9856AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
