
Analog Devices AD9857/PCBZ technical specifications.
| Package/Case | 200 |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Nominal Supply Current | 615mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9857/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
