
10-bit, 80MS/s mixed-signal baseband transceiver for broadband telecom applications. Features a 30MHz bandwidth, 200MHz maximum frequency, and 16MHz minimum frequency. Operates with a 2.7V to 3.6V supply voltage and 70mA nominal supply current. This LFCSP EP packaged component offers a 60dB signal-to-noise ratio and differential input type.
Analog Devices AD9861BCPZ-50 technical specifications.
| Bandwidth | 30MHz |
| Package/Case | LFCSP EP |
| Conversion Rate | 80MS/s |
| Height | 0.83mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Frequency | 200MHz |
| Min Frequency | 16MHz |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 70mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Termination | SMD/SMT |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9861BCPZ-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
