
Analog Devices AD9862BST technical specifications.
| Package/Case | LQFP |
| Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 275mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9862BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.