The AD9862BSTRL is a specialized telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features a nominal supply current of 275mA and a maximum supply voltage of 3.9V. The device is packaged in a plastic LQFP-128 package and is available on tape and reel. It is not RoHS compliant.
Analog Devices AD9862BSTRL technical specifications.
| Package/Case | LQFP |
| Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 275mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9862BSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
