Analog Devices AD9865BCP technical specifications.
| Package/Case | LFCSP EP |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 406mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9865BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.