
Broadband modem mixed-signal front end featuring a 10-bit resolution and 80MS/s conversion rate. This specialized IC offers a 53MHz bandwidth and a 59dB signal-to-noise ratio. It operates with a 3.3V supply voltage, drawing 406mA, and supports SPI interface communication. The component is housed in an LFCSP EP package with tin, matte contact plating, measuring 9mm in length and width, with a height of 0.95mm.
Analog Devices AD9865BCPZ technical specifications.
| Bandwidth | 53MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Height | 0.95mm |
| Input Capacitance | 4pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 406mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 475mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Current | 406mA |
| Termination | SMD/SMT |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9865BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
