
Broadband modem mixed-signal front end featuring a 10-bit resolution and 80MS/s conversion rate. This single-channel IC operates with a 3.3V supply voltage, drawing 406mA at 3.3V. It boasts a 59dB signal-to-noise ratio and a maximum input voltage of 6.3V. Packaged in an LFCSP EP with tin matte plating, it operates across a -40°C to 85°C temperature range.
Analog Devices AD9865BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Input Capacitance | 4pF |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 406mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 475mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9865BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
