
12-Bit Broadband Modem Mixed Signal Front End (MxFE®) offering 80MS/s conversion rate and 62.9dB Signal to Noise Ratio. Features differential input type with 5pF input capacitance and a maximum input voltage of 6.3V. Operates from a 3V to 3.465V supply range, with a typical operating voltage of 3.3V and 406mA operating supply current. Packaged in an LFCSP EP with tin, matte contact plating, measuring 9mm x 9mm x 0.83mm. Suitable for applications operating between -40°C and 85°C.
Analog Devices AD9866BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Height | 0.83mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Length | 9mm |
| Max Input Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.66W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 406mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 1.66W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 62.9dB |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9866BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
