
12-bit broadband modem mixed-signal front end (MxFE®) with 80MS/s conversion rate. Features differential input type, 62.9dB SNR, and a single channel. Operates from a 3V to 3.465V supply voltage with a typical 3.3V operating voltage and 406mA current. Packaged in LFCSP EP with tin, matte contact plating, this component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD9866BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.66W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 406mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.66W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 62.9dB |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9866BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
