
Analog Devices AD9869BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 342mW |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 342mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | MxFE™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9869BCPZRL to view detailed technical specifications.
No datasheet is available for this part.
