
24-bit, single-channel IF digitizing subsystem featuring a 26MS/s sampling rate and 541.5KS/s conversion rate. Operates at 3.3V with a nominal supply current of 20mA and a maximum power dissipation of 79.5mW. This integrated circuit supports a 10MHz frequency range and is housed in an LQFP package with tin, matte contact plating. Designed for telecommunications applications, it operates across a temperature range of -40°C to 85°C.
Analog Devices AD9874ABSTRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 541.5KS/s |
| Frequency | 10MHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 79.5mW |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 79.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 26MS/s |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9874ABSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
