The AD9874ABSTZ is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 48 terminals and a quad terminal position. The device is packaged in a 7mm by 7mm S-PQFP-G48 package. It operates at a nominal supply voltage of 3 volts and is designed for industrial temperature grade applications.
Analog Devices AD9874ABSTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9874ABSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.