
Analog Devices AD9878BSTZ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 29MS/s |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 673.2mW |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 673mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 29000000S/s |
| Signal to Noise Ratio (SNR) | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9878BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
