
The AD9880KSTZ-100 is an 8-bit, 150MS/s sampling rate, 1.8V operating supply voltage, surface mount integrated circuit in a LQFP package. It is designed for specialized applications and is compliant with RoHS regulations. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tray packaging format with a package quantity of one.
Analog Devices AD9880KSTZ-100 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | HDMI, Analog |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 300mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 150MS/s |
| Type | Integrated Circuit (IC) |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9880KSTZ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
