
Analog Devices AD9880KSTZ-150 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | LQFP |
| Height | 1.45mm |
| Interface | HDMI, Analog |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 330mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 150MS/s |
| Type | Integrated Circuit (IC) |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9880KSTZ-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
