
Analog Devices AD9882AKSTZ-100 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 162mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9882AKSTZ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
