
8-bit, 140MS/s Analog-to-Digital Converter (ADC) with a 300MHz -3dB bandwidth. Features 3 analog inputs and 3 A/D converters, offering a 44dB Signal-to-Noise Ratio (SNR) and a maximum power dissipation of 700mW. Operates with a single supply voltage of 3.3V, within a temperature range of -40°C to 85°C. Packaged in an LQFP surface-mount case, this component is RoHS compliant.
Analog Devices AD9883ABSTZ-110 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | LQFP |
| Differential Nonlinearity | -1LSB |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 3.2LSB |
| Interface | Serial, Analog |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Signal to Noise Ratio (SNR) | 44dB |
| Supply Current | 132mA |
| Supply Type | Single |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9883ABSTZ-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
