
Analog Devices AD9883ABSTZ-140 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 3.2LSB |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9883ABSTZ-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
