
8-bit, 140MS/s video DAC with a 300MHz -3dB bandwidth. Features 3 analog inputs and a bipolar output voltage of 1.25V. Operates from a 3.15V to 3.6V supply, with a typical 3.3V operating voltage. Packaged in an LQFP with surface mount configuration. RoHS compliant and lead-containing.
Analog Devices AD9883AKSTZ-140 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | LQFP |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 2.3LSB |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Analog Inputs | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 800mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9883AKSTZ-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
