The AD9884KS-140 is a specialized IC from Analog Devices with a maximum operating temperature of 85 degrees Celsius. It features 128 terminals in a quad terminal position and is packaged in a 14mm wide, 20mm long MQFP-128 plastic package. The device operates within a supply voltage range of 3.3V and has a minimum operating temperature of 0 degrees Celsius.
Analog Devices AD9884KS-140 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9884KS-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.