
Analog Devices AD9887KS-140 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 2.4V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9887KS-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
