The AD9888KS-205 is an 8-bit analog-to-digital converter with a sampling rate of 205 megasamples per second. It operates on a supply voltage of 3.3 volts and has a maximum power dissipation of 1.25 watts. The device is packaged in a plastic quad flat pack (MQFP-128) and is suitable for surface mount applications. The AD9888KS-205 is not RoHS compliant and has a maximum operating temperature of 70 degrees Celsius.
Analog Devices AD9888KS-205 technical specifications.
| Integral Nonlinearity (INL) | 4.25LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.3V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 1.25W |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 205MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9888KS-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.