
8-bit, 3-channel analog flat panel interface with a 500MHz -3dB bandwidth. Features a 205MS/s sampling rate and 2.5LSB integral nonlinearity. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage and 290mA current. Surface mountable in an LQFP package, this component is RoHS compliant and suitable for consumer applications.
Analog Devices AD9888KSZ-140 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | LQFP |
| Height | 2.9mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 290mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 205MS/s |
| Supply Current | 200mA |
| Termination | SMD/SMT |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9888KSZ-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
