The AD9889BBBCZ-80 is an 8-channel analog-to-digital converter with a conversion rate of 165MS/s and a resolution of 8 bits. It operates at a supply voltage of 1.8V and a supply current of 240mA. The device is packaged in a BGA-76 package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The AD9889BBBCZ-80 is not radiation hardened and contains lead, making it non-lead-free. It is RoHS compliant.
Analog Devices AD9889BBBCZ-80 technical specifications.
| Bandwidth | 80MHz |
| Package/Case | BGA |
| Conversion Rate | 165MS/s |
| Frequency | 165MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 1.8V |
| Output Power | 432mW |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9889BBBCZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.