
12-bit CCD signal processor featuring a 30MS/s conversion rate and Precision Timing™ generator. This integrated circuit offers 0.4 LSB differential nonlinearity and supports 3-wire, serial, and parallel interfaces. Operating with a 3V supply voltage, it functions across a -20°C to 85°C temperature range. The surface-mount BGA package, measuring 9mm x 9mm x 1mm, is lead-free and RoHS compliant.
Analog Devices AD9895KBCZ technical specifications.
| Package/Case | BGA |
| Conversion Rate | 30MS/s |
| Differential Nonlinearity | 0.4LSB |
| Height | 1mm |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3V |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Dissipation | 600mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Surface Mount | Yes |
| Temperature Grade | OTHER |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9895KBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
