
12-bit, 30MS/s CCD signal processor featuring Precision Timing™ generator. This integrated circuit offers a single channel with a 12-bit resolution and a conversion rate of 30MS/s. It supports 3-wire, serial, and parallel interfaces, with a dual supply voltage range of 3V to 5.25V and a single supply range of 2.7V to 3.6V. Packaged in BGA with copper, tin, and silver contact plating, this surface mount component operates from -20°C to 85°C.
Analog Devices AD9895KBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 30MS/s |
| Differential Nonlinearity | 0.4LSB |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9895KBCZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
