
Analog Devices AD9901KP-REEL technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.94V |
| Number of Elements | 1 |
| Operating Supply Current | 54mA |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| RoHS Compliant | No |
| Supply Current | 54mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9901KP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
