
Analog Devices AD9901KPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 54mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 270mW |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9901KPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
