
Analog Devices AD9901TQ/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 54mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 270mW |
| RoHS Compliant | No |
| Series | AD9901 |
| Supply Current | 54mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9901TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
