Analog Devices AD9912BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Max Power Dissipation | 897mW |
| Max Supply Current | 136mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Nominal Supply Current | 394mA |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 394mA |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9912BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.