
Analog Devices AD9913BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 63.5mA |
| Number of Converters | 1 |
| Operating Supply Current | 63.5mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9913BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
