General purpose clock and timing integrated circuit evaluation module featuring 12-bit resolution and a maximum frequency of 2.5GHz. This USB-interfaced module facilitates the development and testing of data conversion ICs. It operates at a 3.3V supply voltage and is provided in bulk packaging.
Analog Devices AD9915/PCBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.5GHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9915/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.