Analog Devices AD9915BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.5GS/s |
| Frequency | 2.5GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9915BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.