
Analog Devices AD9927BBCZ technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Interface | Parallel, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9927BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.