
Analog Devices AD9928BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Control Interface | SERIAL |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Packaging | Tray |
| Power Dissipation | 190mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000MS/s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9928BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
