
The AD9928BBCZRL is a dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 40MS/s. It has two single-ended input channels and is packaged in a BGA package. The device operates over a temperature range of -25°C to 85°C and has a power dissipation of 190mW. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Analog Devices AD9928BBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9928BBCZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
