
Analog Devices AD9940BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Sampling Rate | 56MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9940BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.