
Analog Devices AD9940BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 56MS/s |
| Height | 1.45mm |
| Interface | 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Sampling Rate | 56MS/s |
| Supply Type | Analog, Digital |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9940BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
