
12-Bit CCD Signal Processor with Precision Timing™ Core, this single-channel integrated circuit offers a 36MS/s sampling rate and 0.5LSB differential nonlinearity. Featuring serial and 3-wire, parallel interfaces, it operates from a 2.7V to 3.6V supply voltage with a nominal supply current of 10µA. Packaged in an LFCSP EP with tin, matte contact plating, this surface-mount component has a maximum power dissipation of 320mW and operates within a temperature range of -20°C to 85°C.
Analog Devices AD9949AKCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.83mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 36MS/s |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9949AKCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
