
12-Bit CCD Signal Processor with Precision Timing™ Core, this integrated circuit offers a 12-bit resolution and a 36MS/s sampling rate. Featuring a single-ended input and a 3-wire serial or parallel interface, it operates with a 3V supply voltage, ranging from 2.7V to 3.6V. The component boasts a low differential nonlinearity of 0.5LSB and a maximum power dissipation of 320mW. Packaged in an LFCSP EP with tin-matte contact plating, it is designed for surface mounting and operates within a temperature range of -20°C to 85°C.
Analog Devices AD9949KCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.83mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 36MS/s |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9949KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
