
Analog Devices AD9951YSV technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of Bits | 14 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9951YSV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
