
The AD9954/PCBZ is an evaluation kit from Analog Devices, featuring a 400MHz frequency and 14-bit resolution. It operates within a temperature range of -40°C to 105°C and has a power dissipation of 220mW. The kit is supplied with a 3.3V operating voltage and is packaged in bulk. However, it does not meet Reach SVHC compliance requirements.
Analog Devices AD9954/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 220mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Series | AgileRF™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9954/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
