
Quadrature Digital Upconverter IC featuring a 14-bit resolution I/Q data path and DAC. Operates across a 60MHz to 1GHz frequency range with a 1GHz maximum. Housed in a 100-pin TQFP package with tin, matte contact plating, this surface mount component requires 1.71V to 1.89V supply voltage and draws a nominal 759mA. Maximum power dissipation is 1.4W, with an operating temperature range of -40°C to 85°C.
Analog Devices AD9957BSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 1GHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 1GHz |
| Min Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Nominal Supply Current | 759mA |
| Operating Supply Current | 759mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9957BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
