
Analog Devices AD9961-EBZ technical specifications.
| Package/Case | 200 |
| Evaluation Kit | Yes |
| Frequency | 170MHz |
| Input Capacitance | 8pF |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.56V |
| Nominal Supply Current | 169mA |
| Number of Channels | 2 |
| Operating Supply Current | 169mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 342mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Sampling Rate | 100MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9961-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
