
Analog Devices AD9963BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.56V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 68dB |
| Number of Channels | 2 |
| Operating Frequency | 170 MHz |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9963BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.