
14-bit, 65MS/s Analog Front End (AFE) video ADC with a single-ended input. This integrated circuit features a 3-wire serial interface and operates from a 1.6V to 2V supply voltage. Packaged in a 32-pin LFCSP EP with dimensions of 5mm x 5mm x 0.83mm, it supports surface mount termination. Maximum power dissipation is 170mW, with an operating temperature range of -25°C to 85°C.
Analog Devices AD9970BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.83mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Packaging | Tray |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9970BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
