
Analog Devices AD9970BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9970BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
