
14-bit CCD signal processor with precision timing generator, featuring a single-ended input and a 3-wire serial interface. Operates from a 1.6V to 2V supply voltage with a typical 1.8V operating voltage. This surface mount component, packaged in LFCSP EP on tape and reel, offers a 65MS/s sampling rate and a power dissipation of 170mW. It functions within an operating temperature range of -25°C to 85°C and is RoHS compliant.
Analog Devices AD9970BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9970BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
